onsemi FJV1845FMTF

NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJV1845FMTF.

IHS

Datasheet5 pages24 years ago

Upverter

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-2.78%

CAD Models

Download onsemi FJV1845FMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.026
$ 0.026
Stock
1,630,795
1,241,312
1,241,312
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
120 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
110 MHz
110 MHz
110 MHz
Collector Emitter Saturation Voltage
70 mV
300 mV
300 mV
hFE Min
300
400
400
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar Transistors - BJT NPN Epitaxial Transistor
Bipolar Transistors - BJT NPN Epitaxial Transistor
onsemiBCX70J...
BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3
Diodes Inc.MMBTA28-7-F
MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3
Diodes Inc.MMBTH10-7-F
MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3

Descriptions

Descriptions of onsemi FJV1845FMTF provided by its distributors.

NPN 120 V 50 mA 300 mW Surface Mount Amplifier Transistor - SOT-23
Trans GP BJT NPN 120V 0.05A 300mW 3-Pin SOT-23 T/R / TRANS NPN 120V 0.05A SOT-23
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
50nA 120V 300mW 50mA 300@1mA6V 110MHz 70mV@10mA1mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current50 mA, maximum collector-emission voltage120 V
TRANSISTOR, BIPOL, NPN, 120V, SOT-23-3; TRANSISTOR POLARITY:NPN; COLLECTOR EMITTER VOLTAGE V(BR)CEO:120V; TRANSITION FREQUENCY FT:110MHZ; POWER DISSIPATION PD:300MW; DC COLLECTOR CURRENT:50MA; DC CURRENT GAIN HFE:300HFE ROHS COMPLIANT: YES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FJV1845FMTF.