Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT658TA

Bipolar (BJT) Single Transistor, NPN, 400 V, 500 mA, 3 W, SOT-223, Surface Mount
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT658TA.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+163%

CAD Models

Download Diodes Inc. FZT658TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.405
$ 0.47
Stock
690,777
13,558
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZT658-13
DZT658 Series 400 V 500 mA 1 W NPN Surface Mount Transistor - SOT-223-3
Diodes Inc.FZT657TA
DiodesZetex NPN Transistor, SOT-223 (SC-73), SMD, 500mA Ic, 300V Vceo
Diodes Inc.DZTA42-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 2 W, SOT-223, Surface Mount
onsemiPZTA42
Trans GP BJT NPN 300V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 300V 0.5A SOT-223
onsemiFJT44KTF
FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
onsemiFJT44TF
Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4

Descriptions

Descriptions of Diodes Inc. FZT658TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 400 V, 500 mA, 3 W, SOT-223, Surface Mount
Trans GP BJT NPN 400V 0.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 400V 0.5A SOT-223
FZT658 Series NPN 0.5 A 400 V SMT Silicon High Voltage Transistor - SOT-223
DiodesZetex NPN Transistor, SOT-223 (SC-73), SMD, 500mA Ic, 400V Vceo
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANSISTOR, NPN, 400V, 0.5A, SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 3W; DC Collector Current: 500mA; DC Current Gain hFE: 50hFE; Trans

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated