onsemi FJA4313RTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJA4313RTU.

IHS

Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJA4313RTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 2.014
$ 2.014
Stock
277,612
289,445
289,445
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264
TO-264
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
400 mV
-
-
hFE Min
55
55
55
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-17
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

TRANS NPN 250V 17A TO3PN / Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
Bipolar (BJT) Single Transistor, NPN, 250 V, 17 A, 130 W, TO-3P, Through Hole
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
ToshibaTTC5200(Q)
Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole

Descriptions

Descriptions of onsemi FJA4313RTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NPN Epitaxial Silicon Transistor
Compliant Through Hole 6.401 g 55 NPN 30 MHz Lead Free 10 A
FJA4313RTU, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd