onsemi FJA4313OTU

TRANS NPN 250V 17A TO3PN / Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN
$ 3.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJA4313OTU.

Jameco (USA)

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-94.04%

CAD Models

Download onsemi FJA4313OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.396
$ 2.396
Stock
104,815
178,022
178,022
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264-3
TO-264-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
80
80
80
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-17
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Single Transistor, NPN, 250 V, 17 A, 130 W, TO-3P, Through Hole
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
ToshibaTTC5200(Q)
Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole
Diodes Inc.ZTX657
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 1 W, E-Line, Through Hole

Descriptions

Descriptions of onsemi FJA4313OTU provided by its distributors.

TRANS NPN 250V 17A TO3PN / Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-3P(N) Tube
Avnet Japan
NPN Transistor 250V 17A 130W 5V 500nA 3V@800mA TO-3P, TH, 18.9mm H
TRANS, NPN, 250V, 17A, 150DEG C, 130W; Available until stocks are exhausted
Low Voltage, 28-Bit, Flat-Panel Display Link Serializer / Deserializer. ONSSPCTRNSTLT1T0R;
BIPOLAR TRANSISTOR, NPN, 250V; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:250V; Transition Frequency Typ, ft:30MHz; Power Dissipation, Pd:130W; DC Collector Current:17A; DC Current Gain Max (hfe):60 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd