onsemi 2SC5200RTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
$ 2.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5200RTU.

IHS

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC5200RTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 1.181
$ 1.181
Stock
154,412
132,595
132,595
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-264
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-
400 mV
400 mV
hFE Min
55
55
55
Power Dissipation
150 W
130 W
130 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi 2SC5200RTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 17A 150000mW 3-Pin(3+Tab) TO-264 Tube
NPN Epitaxial Silicon Transistor
NPN 5μA 250V 17A TO-264-3 Through hole mounting
2SC5200RTU, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd