onsemi 2SC5242OTU

Bipolar (BJT) Single Transistor, NPN, 250 V, 17 A, 130 W, TO-3P, Through Hole
$ 2.686
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5242OTU.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-25.97%

CAD Models

Download onsemi 2SC5242OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.686
$ 2.396
$ 2.396
Stock
136,456
323,821
323,821
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264-3
TO-264-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
80
80
80
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-17
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-07-02
LTD Date2026-01-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

TRANS NPN 250V 17A TO3PN / Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
ToshibaTTC5200(Q)
Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole

Descriptions

Descriptions of onsemi 2SC5242OTU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 250 V, 17 A, 130 W, TO-3P, Through Hole
NPN Transistor 17A 130W TO-3P, TH, 3V@800mA, 5V, 5μA, 250V, 250V, 15.6mm × 4.8mm × 19.9mm
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
TRANSISTOR, NPN, 250V, 17A, TO-3P-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 130W; DC Collector Current: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd