onsemi 2SC5242RTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 1.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5242RTU.

Fairchild Semiconductor

Datasheet6 pages20 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page16 years ago

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SC5242RTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 2.014
$ 2.014
Stock
67,036
154,447
154,447
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264
TO-264
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-
-
-
hFE Min
55
55
55
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TRANS NPN 250V 17A TO3PN / Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Single Transistor, NPN, 250 V, 17 A, 130 W, TO-3P, Through Hole
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
ToshibaTTC5200(Q)
Bipolar (BJT) Single Transistor, NPN, 230 V, 15 A, 150 W, TO-3P, Through Hole
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of onsemi 2SC5242RTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN Epitaxial Silicon Transistor
NPN 5μA 250V 17A TO-3P Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd