onsemi FIN324CGFX

UltraLow Power Serializer Deserializer 42-Pin USS-BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN324CGFX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Arrow Electronics

CAD Models

Download onsemi FIN324CGFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-24

Related Parts

Texas InstrumentsTS2PCIE2212ZAHR
4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA 0 to 85
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
Texas InstrumentsTWL1200ZQCR
SDIO, UART, and Audio Voltage-Translation Transceiver 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTUSB1211A1ZRQ
High Speed 480 Mbps USB 2.0 OTG Transceiver with BC 1.2 Support 36-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of onsemi FIN324CGFX provided by its distributors.

UltraLow Power Serializer Deserializer 42-Pin USS-BGA T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42
24-Bit Ultra-Low Power Serializer Deserializer Supporting Single and Dual Displays (*Recommended for new designs)
LINE TRANSCEIVER FIN324C Tape & Reel (TR) LVCMOS interface deserializer 4.5mm 1.6V~3V 15MHz -30C~85C TA
Drivers Serializer/Deseriali 24-Bit ULP
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
; Supply Voltage Min:1.6V; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:42-BGA; No. of Pins:42; Operating Temperature Range:-30°C to +85°C; Interface Type:Parallel; Leaded Process Compatible:Yes; No. of Bits:24 ;RoHS Compliant: Yes
The FIN324C is a 24-bit serializer / deserializer with dual strobe inputs. The device can be configured as a master or slave device through the master/slave select pin (M/S). This allows for the same device to be used as either a serializer or deserializer, minimizing component types in the system. The dual strobe inputs allow implementation of dual-display systems with a single pair of µSerDes. The FIN324C can accommodate RGB, microcontroller, or SPI mode interfaces. Read and write transactions are supported when operating with a microcontroller interface for one or both displays. Unlike other SerDes solutions, no external timing reference is required for operation. The FIN324C is designed for ultra-low power operation. Reset (/RES) and standby (/STBY) signals put the device in an ultra-low power state. In standby mode, the outputs of the slave device maintain state, allowing the system to resume operation from the last-known state. The device utilizes Fairchild’s proprietary ultra-low power, low-EMI Current Transfer Logic™ (CTL) technology. The serial interface disables between transactions to minimize EMI at the serial interface and to conserve power. CMOS parallel output buffers have been implemented with slew rate control to adjust for capacitive loading and to minimize EMI. ±

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd