onsemi FIN1047MTC

R-PDSO-G16 Tube LVDS EIA-644; TIA-644 interface receiver 3.3V 5mm 1.7ns 400Mbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1047MTC.

Upverter

Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

onsemi

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV047ATMTC/NOPB
400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4668ARUZ
e3 ADN4668 Tube LVDS interface transceiver 3.3V 15mA 1.05mm 2.7ns
Analog DevicesADN4666ARUZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.05mm 3.3ns

Descriptions

Descriptions of onsemi FIN1047MTC provided by its distributors.

R-PDSO-G16 Tube LVDS EIA-644; TIA-644 interface receiver 3.3V 5mm 1.7ns 400Mbps
Line Driver IC; Device Type:Differential Line; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This quad driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1047 can be paired with its companion receiver, the FIN1048, or any other LVDS receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd