Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV047ATMTC/NOPB

Texas Instruments LVDS Transmitter, Quad-TX 400Mbps, CMOS/TTL Input, LVDS Output, 16-Pin TSSOP
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMTC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

Newark

element14

Inventory History

3 month trend:
-15.77%

CAD Models

Download Texas Instruments DS90LV047ATMTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATMTC/NOPB.

Related Parts

Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV031ATMTC/NOPB
3-V quad CMOS differential line driver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns
Analog DevicesADN4665ARUZ
23mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesADN4668ARUZ
Line Receiver, Lvds, 4Receiver, Tssop; |Analog Devices, Inc. ADN4668ARUZ

Descriptions

Descriptions of Texas Instruments DS90LV047ATMTC/NOPB provided by its distributors.

Texas Instruments LVDS Transmitter, Quad-TX 400Mbps, CMOS/TTL Input, LVDS Output, 16-Pin TSSOP
400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85
LVDS Driver 400Mbps 0.45V 16-Pin TSSOP Tube / IC LINE DRIVER QUAD CMOS 16TSSOP
LINE DRIVER, QUAD, CMOS, 16TSSOP; Device Type: Differential; Peak-to-Peak Jitter Max: 1.2ns; Supply Current Max: 30mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Signaling Rate: 400Mbps; Signal Input Type: CMOS, TTL; Output Level Type: LVDS; ESD HBM: 10kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 90; Data Rate: 400Mbps; IC Interface Type: LVDS; No. of Channels: 4Channels; Operating Temperature Range: -40°C to +85°C; Output Current Max: 9mA; Propagation Delay: 1.7ns; Supply Current: 20mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV047ATMTC/NOPB .
  • DS90LV047ATMTC/NOPB.
  • DS90LV047ATMTCNOPB