onsemi FIN1019M

R-PDSO-G14 Tube LVDS EIA-644; TIA-644 interface transceiver 3.3V 8.65mm 2.5ns 400Mbps
$ 0.826
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1019M.

IHS

Datasheet15 pages3 years ago
Datasheet14 pages24 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS422/485 250KBPS 14SOIC

Descriptions

Descriptions of onsemi FIN1019M provided by its distributors.

R-PDSO-G14 Tube LVDS EIA-644; TIA-644 interface transceiver 3.3V 8.65mm 2.5ns 400Mbps
3.3V LVDS High Speed Differential Driver/Receiver
Logic Devices 3.3V Driver/Receiver Hi Speed Diff LVDS
LVDS Driver/Receiver 0.45V 14-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC
This driver and receiver pair are designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signals to LVDS levels with a typical differential output swing of 350mV and the receiver translates LVDS signals, with a typical differential input threshold of 100mV, into LVTTL levels. LVDS technology provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed clock or data transfer.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd