Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGH50N6S2

Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 30A 75A 463W 13ns/55ns

$ 4.826
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH50N6S2.

Upverter

Datasheet11 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Future Electronics

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247 Rail
Trans IGBT Chip N-CH 600V 70A 463000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 75A 463W TO247
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW60V60F
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW45HF60WD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH50N6S2 provided by its distributors.

Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 30A 75A 463W 13ns/55ns
Trans IGBT Chip N-CH 600V 75A 463000mW 3-Pin(3+Tab) TO-247 Rail
600V, SMPS II Series N-Channel IGBT | IGBT 600V 75A 463W TO247
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247
600V 75A TO-247-3 Through hole mounting
ADDED FOR DPP(INTERSIL) PKG ID CHANGE<AZ
IGBT, N, TO-247; DC Collector Current:75A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:463W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Ic Continuous a Max:75A; Current Temperature:25°C; Fall Time tf:50ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Pin Format:GCE; Power Dissipation Max:463W; Power Dissipation Pd:463W; Power Dissipation Pd:463W; Power Dissipation Ptot Max:463W; Pulsed Current Icm:240A; Rise Time:15ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd