Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGW60V60F

Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW60V60F.

STMicroelectronics

Datasheet14 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+54.30%

CAD Models

Download STMicroelectronics STGW60V60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTGW40V60DF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
STMicroelectronicsSTGW40V60DLF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
STMicroelectronicsSTGW40V60F
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3

Descriptions

Descriptions of STMicroelectronics STGW60V60F provided by its distributors.

Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
Igbt, 600V, 80A, 175Deg C, 375W; |Stmicroelectronics STGW60V60F
Trans IGBT Chip N-CH 600V 80A 375W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247
STMicroelectronics IGBT, maximum 600 V, maximum 60 A
IGBT Transistors 600V 60A Trench Gate 1.8V Vce IGBT
Short-circuit rugged IGBT, TO-247, Tube
STMicroelectronics SCT
晶体管, IGBT, 600V, 80A, 175度 C, 375W;
IGBT TRENCH FS 600V 80A TO-247-3
TO247 IGBT 60A 600V TRENCH GAT
STGW60V60F, 60 A 600 V, 1MHZ, 3-PIN TO-247

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics