onsemi FGA70N30TDTU

IGBT Trench 300V 201W Through Hole TO-3PN
$ 1.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA70N30TDTU.

IHS

Datasheet9 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-11
LTD Date2010-06-11

Related Parts

Tube Through Hole N-CHANNEL SINGLE WITH BUILT-IN DIODE IGBT Transistor 1.4V @ 15V 25A 120A 290W 21ns
Trans IGBT Chip N-CH 300V 90A 3-Pin(3+Tab) TO-3P Rail
IGBT Trench 300V 44.6W Through Hole TO-220F
IGBT, 300V, N-CHANNEL, TO-220AB / IGBT Trench 300 V 46.8 W Through Hole TO-220F-3
InfineonIRGP4086PBF
300V Plasma Display Panel (PDP) IGBT Switch in a TO-247AC package
LittelfuseIXGQ170N30PB
Insulated Gate Bipolar Transistor, 170A I(C), 300V V(BR)CES, N-Channel

Descriptions

Descriptions of onsemi FGA70N30TDTU provided by its distributors.

IGBT Trench 300V 201W Through Hole TO-3PN
Insulated Gate Bipolar Transistor, 40A I(C), 300V V(BR)CES, N-Channel
IGBT PDP 70A 300V TO-3P
IGBT, 40A, 300V, N-CHANNEL
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IGBT 300V 201W TO3P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd