onsemi FGA120N30DTU

Tube Through Hole N-CHANNEL SINGLE WITH BUILT-IN DIODE IGBT Transistor 1.4V @ 15V 25A 120A 290W 21ns
$ 1.328
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA120N30DTU.

Upverter

Technical Drawing1 page7 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Trans IGBT Chip N-CH 300V 90A 3-Pin(3+Tab) TO-3P Rail
Trans IGBT Chip N-CH 300V 90A 3-Pin(3+Tab) TO-3P Rail
InfineonIRGP4086PBF
300V Plasma Display Panel (PDP) IGBT Switch in a TO-247AC package
IGBT Trench 300V 201W Through Hole TO-3PN
InfineonIRGI4090PBF
Trans IGBT Chip N-CH 300V 21A 3-Pin (3+Tab) TO-220AB Full-Pak
InfineonIRG6I320UPBF
330V Plasma Display Panel Trench IGBT in a TO-220AB Full-Pak package

Descriptions

Descriptions of onsemi FGA120N30DTU provided by its distributors.

Tube Through Hole N-CHANNEL SINGLE WITH BUILT-IN DIODE IGBT Transistor 1.4V @ 15V 25A 120A 290W 21ns
Insulated Gate Bipolar Transistor, 120A I(C), 300V V(BR)CES, N-Channel
IGBT 300V 120A 290W Through Hole TO-3P
IGBT, PDP, 300V, TO-3P; DC Collector Current:120A; Collector Emitter Voltage Vces:1.4V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:300V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3P; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Ic @ Vce Sat:25A; Current Ic Continuous a Max:120A; Current Temperature:25°C; Fall Time tf:130ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.43°C/W; No. of Transistors:1; Package / Case:TO-3P; Pin Configuration:With flywheel diode; Power Dissipation Max:290W; Power Dissipation Pd:290W; Pulsed Current Icm:300A; Rise Time:270ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:300V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd