onsemi FFSD0665B-F085

Rectifier Diode, Schottky, 1 Phase, 1 Element, 9.1A, 650V V(RRM), Silicon Carbide, TO-252AA
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSD0665B-F085.

IHS

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi FFSD0665B-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.325
$ 1.001
Stock
405,475
193,467
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSD0665B-F085 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 9.1A, 650V V(RRM), Silicon Carbide, TO-252AA
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 6A, 650V, D2, DPAK
Diode Silicon Carbide Schottky 650 V 9.1A (DC) Surface Mount D-PAK (TO-252)
Diode Schottky SiC 650V 9.1A Automotive AEC-Q101 3-Pin(2+Tab) DPAK Reel
SIC SCHOTTKY DIODE, 650V, 6A, TO-252; Product Range:EliteSiC Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:6A; Total Capacitive Charge:16nC; Diode Case Style:TO-252 (DPAK) RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd