onsemi FDY101PZ

P-Channel (-2.5V) Specified PowerTrench® MOSFET -20V, -0.15A, 8Ω
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY101PZ.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDY101PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2006-02-24
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDY100PZ
P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
onsemiFDY2000PZ
Dual P-Channel PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
onsemiFDY4001CZ
1.5V@ 250µA 1.1nC@ 4.5V 2N+2PChannel 20V 5Ω@ 200mA,4.5V 60pF@10V SOT-563F SMD mount
Transistor MOSFET Array Dual P-CH 20V 1.3A 6-Pin SC-70 T/R
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89

Descriptions

Descriptions of onsemi FDY101PZ provided by its distributors.

P-Channel (-2.5V) Specified PowerTrench® MOSFET -20V, -0.15A, 8Ω
This Single P-Channel MOSFET has been designed using Fairchild Semiconductor's advanced Power Trench process to optimize the RDS(ON) @ VGS = -2.5v.
625mW(Ta) 8V 1.5V@ 250µA 1.4nC@ 4.5V 1individualPChannel 20V 8Ω@ 150mA,4.5V 150mA 100pF@10V SC-89-3 SMD mount 1.6mm*880μm*780μm
MOSFET, P, SC89 SMD; Transistor Polarity:P Channel; Continuous Drain Current Id:150mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):8ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-89; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:-150mA; Package / Case:SC-89; Power Dissipation Pd:625mW; Pulse Current Idm:1A; SMD Marking:B; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-8V; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd