onsemi FDY4001CZ

1.5V@ 250µA 1.1nC@ 4.5V 2N+2PChannel 20V 5Ω@ 200mA, 4.5V 60pF@10V SOT-563F SMD mount
$ 0.11
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY4001CZ.

IHS

Datasheet9 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
onsemiFDY4000CZ
Complementary N & P-Channel PowerTrench® MOSFET 20V
onsemiFDY300NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.7Ω
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A
Small Signal Field-Effect Transistor, 0.18A I(D), N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FDY4001CZ provided by its distributors.

1.5V@ 250µA 1.1nC@ 4.5V 2N+2PChannel 20V 5Ω@ 200mA,4.5V 60pF@10V SOT-563F SMD mount
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, NP, SC89-6; Transistor Polarity:N and P Channel; Continuous Drain Current Id:-; Drain Source Voltage Vds:20V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power Dissi
MOSFET, DUAL, NP, SC89-6; Transistor Type:MOSFET; Transistor Polarity:N/P; Voltage, Vds Typ:20V; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1V; Case Style:SC-89; Termination Type:SMD; Current, Id Cont N Channel:0.2A; Current, Id Cont P Channel:0.15A; Current, Idm Pulse:1A; Pin Configuration:S2(4),G2(5),D1(6),D2(3),G1(2), S1(1); Power, Pd:0.625W; Resistance, Rds on N Channel 1:5ohm; Resistance, Rds on, P Channel 2:8ohm; Typ Capacitance Ciss:100pF; Voltage, Rds Measurement:4.5V; Voltage, Vds Max:20V; Voltage, Vgs Max:8V; Voltage, Vgs th Max:1.5V; Voltage, Vgs th Min:0.6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd