Infineon IRF7342PBF

Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
$ 0.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7342PBF.

element14 APAC

Datasheet8 pages10 years ago

IHS

TME

Jameco (USA)

iiiC

CAD Models

Download Infineon IRF7342PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-03-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7342PBF provided by its distributors.

Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
Transistor: 2xP-MOSFET; unipolar; -55V; -3.4A; 0.105ohm; 2W; -55+150 deg.C; SMD; SO8
HEXFET® Power MOSFET (VDSS = -55V , RDS(on) = 0.105Ω) | MOSFET 2P-CH 55V 3.4A 8-SOIC
Dual P-Channel 55 V 0.105 Ohm 26 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual P-CH 55V 3.4A 8-Pin SOIC Tube
Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, DUAL, PP, LOGIC, SO-8; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:3.4A; Drain Source Voltage Vds:55V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:690pF; Current Id Max:-3.4A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:27A; Rate of Voltage Change dv / dt:5V/ns; Row Pitch:6.3mm; SMD Marking:F7342; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:-55V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Min:-1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7342 PBF
  • IRF7342 PBF
  • IRF7342PBF.
  • SP001571984