onsemi FDS9958-F085

Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
$ 0.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9958-F085.

IHS

Datasheet7 pages5 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS9958-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20

Descriptions

Descriptions of onsemi FDS9958-F085 provided by its distributors.

Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
2W 20V 3V@ 250¦ÌA 23nC@ 10V 2P 60V 105m¦¸@ 2.9A,10V 2.9A 1.02nF@30V SOIC-8 4.9mm*3.9mm*1.75mm
Trans MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC N T/R
MOSFET, AEC-Q101, DUAL P-CH, -60V, SOIC; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -2.9A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.082ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Volt
These P-channel logic level specified MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9958F085
  • FDS9958_F085