Infineon IRF7342TRPBF

Mosfet, Power; Dual P-ch; Vdss -55V; Rds(on) 0.105 Ohm; Id -3.4A; SO-8; Pd 2W; Vgs +/-20
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7342TRPBF.

element14 APAC

Datasheet8 pages10 years ago
Datasheet7 pages22 years ago

_legacy Avnet

SOS electronic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.61%

CAD Models

Download Infineon IRF7342TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
InfineonAUIRF7342QTR
Transistor MOSFET Array Dual P-CH 55V 3.4A 8-Pin SOIC T/R
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC

Descriptions

Descriptions of Infineon IRF7342TRPBF provided by its distributors.

MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20
Dual P-Channel 55 V 0.17 Ohm 38 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET 2xP-Ch. 3,4A/55V SO8 IRF 7342 TRPBF
Trans MOSFET P-CH 55V 3.4A 8-Pin SOIC T/R
Infineon P-Ch MOSFET HEXFET, Vds=55V 3.4A SOIC SMD 8-Pin
Power Field-Effect Transistor, 3.4A I(D), 55V, 0.105ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-3.4A; On Resistance, Rds(on):105mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7342 TRPBF
  • IRF7342TRPBF.
  • SP001566208