Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7311TRPBF

Mosfet, Power; Dual N-ch; Vdss 20V; Rds(on) 0.023 Ohm; Id 6.6A; SO-8; Pd 2W; Vgs +/-12V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7311TRPBF.

element14 APAC

Datasheet7 pages22 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

iiiC

CAD Models

Download Infineon IRF7311TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7317TRPBF
Infineon N/P-Channel MOSFET HEXFET Vds=20V 5.3A 6.6A SOIC SMD 8-Pin
onsemiFDS6812A
Transistor MOSFET Array Dual N-CH 20V 6.7A 8-Pin SOIC T/R
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ

Descriptions

Descriptions of Infineon IRF7311TRPBF provided by its distributors.

MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.023Ohm;ID 6.6A;SO-8;PD 2W;VGS +/-12V
Dual N-Channel 20 V 0.029 Ohm 27 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 6.6A 8-Pin SOIC T/R
Dual Mosfet, Dual N Channel, 6.6 A, 20 V, 0.023 Ohm, 4.5 V, 700 Mv Rohs Compliant: Yes |Infineon Technologies IRF7311TRPBF
Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 6.6 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 29 / Gate-Source Voltage V = 12 / Fall Time ns = 31 / Rise Time ns = 17 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 8.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7311TRPBF.
  • SP001574720