Infineon IRF7331PBF

Benefits: RoHS Compliant; Low RDS(on); Dual N-Channel MOSFET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7331PBF.

element14 APAC

Datasheet9 pages18 years ago

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF7331PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-29
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF7530TRPBF
Dual N-Channel 20 V 0.03 Ohm 26 nC HEXFET® Power Mosfet - MICRO-8
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
MOSFET 2N-Channel 20V 8A 2W SOIC-8 SMD 1.75mm H 18mΩ@8.3A,4.5V 33nC@10V 1.5V@250µA 1.2nF@10V
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
onsemiFDS6812A
Transistor MOSFET Array Dual N-CH 20V 6.7A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7331PBF provided by its distributors.

Benefits: RoHS Compliant; Low RDS(on); Dual N-Channel MOSFET
Trans MOSFET N-CH 20V 7A 8-Pin SOIC Tube
HEXFET Power MOSFET Small Signal Field-Effect Transistor, 7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:7A; On Resistance, Rds(on):30mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, NN CH, 20V, SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:20V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:7A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:28A; SMD Marking:F7331; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1.2V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001577400