onsemi FDS9926A

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.5A, 30mΩ
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9926A.

Upverter

Datasheet5 pages23 years ago

IHS

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+405%

CAD Models

Download onsemi FDS9926A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
InfineonIRF7331PBF
Benefits: RoHS Compliant; Low RDS(on); Dual N-Channel MOSFET
InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
onsemiSI9424DY
2.5W(Ta) 10V 1.5V@250µA 33nC@5V P-Ch MOSFET 20V 24mΩ@8A,4.5V 8A 2.26nF@10V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
onsemiFDS6375
P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS9926A provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.5A, 30mΩ
Dual N-Channel 20 V 30 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R
Avnet Japan
ON SEMICONDUCTOR - FDS9926A - Dual MOSFET, Dual N Channel, 6.5 A, 20 V, 0.025 ohm, 4.5 V, 1 V
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:4.5V
These N-Channel 2.5V specified MOSFETs use Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 10V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9926A.