onsemi FDS6890A

Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6890A.

IHS

Datasheet5 pages26 years ago

Future Electronics

Upverter

element14 APAC

onsemi

Inventory History

3 month trend:
-29.44%

CAD Models

Download onsemi FDS6890A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
SI7904BDN-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,6 A,20V,8-PIN POWERPAK 1212
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6890A provided by its distributors.

Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R
Avnet Japan
2W 8V 1.5V@ 250µA 32nC@ 4.5V 2individualNChannel 20V 18mΩ@ 7.5A,4.5V 7.5A 2.13nF@10V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
These N-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
MOSFET, DUAL, NN, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:7.5A; Current Id Max:7.5A; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; SMD Marking:FDS6890A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:800mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Min:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6890A.