onsemi FDS6875

Dual P-Channel PowerTrench™ MOSFET, 2.5V Specified, -20V, -6A, 30mΩ
$ 0.619
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6875.

IHS

Datasheet5 pages0 years ago
Datasheet6 pages5 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDS6875 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-10
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiNDS8434A
MOSFET P-CH 20V 7.8A 8-SOIC
onsemiFDS9926A
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.5A, 30mΩ
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
onsemiNDS8434
Single P-Channel Enhancement Mode Field Effect Transistor -20V, -6.5A, 35mΩ
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7311TRPBF
MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.023Ohm;ID 6.6A;SO-8;PD 2W;VGS +/-12V

Descriptions

Descriptions of onsemi FDS6875 provided by its distributors.

Dual P-Channel PowerTrench™ MOSFET, 2.5V Specified, -20V, -6A, 30mΩ
Transistor MOSFET Array Dual P-CH 20V 6A 8-Pin SOIC T/R
Avnet Japan
Dual P-Channel 20 V 30 mOhm PowerTrench Mosfet - SOIC-8
These P-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.
MOSFET, DUAL, PP, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; SMD Marking:FDS6875; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6875.