Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDS8434A

Mosfet P-ch 20V 7.8A 8-SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8434A.

Upverter

Technical Drawing2 pages4 years ago

IHS

Newark

Mouser

CAD Models

Download onsemi NDS8434A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiFDS6375
P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
SI7904BDN-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,6 A,20V,8-PIN POWERPAK 1212
onsemiSI9424DY
2.5W(Ta) 10V 1.5V@250µA 33nC@5V P-Ch MOSFET 20V 24mΩ@8A,4.5V 8A 2.26nF@10V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
STMicroelectronicsSTS9P2UH7
P-channel 20 V, 0.0195 Ohm typ., 9 A STripFET H7 Power MOSFET in a SO-8 package

Descriptions

Descriptions of onsemi NDS8434A provided by its distributors.

MOSFET P-CH 20V 7.8A 8-SOIC
SINGLE P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-7.8A; On-Resistance, Rds(on):0.024ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:8-SOIC; Drain-Source Breakdown Voltage:-20V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS8434/A