onsemi NDS8434

Single P-Channel Enhancement Mode Field Effect Transistor -20V, -6.5A, 35mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8434.

Newark

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NDS8434 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
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
Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDS6375
P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
onsemiFDS6875
Dual P-Channel PowerTrench™ MOSFET, 2.5V Specified, -20V, -6A, 30mΩ
onsemiNDS8434A
MOSFET P-CH 20V 7.8A 8-SOIC
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ
Diodes Inc.ZXMN2A04DN8TA
Transistor MOSFET Array Dual N-CH 20V 7.7A 8-Pin SOIC T/R
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NDS8434 provided by its distributors.

Single P-Channel Enhancement Mode Field Effect Transistor -20V, -6.5A, 35mΩ
Trans MOSFET P-CH 20V 6.5A 8-Pin SOIC T/R / MOSFET P-CH 20V 6.5A 8-SOIC
P-Channel 20 V 0.035 Ohm Surface Mount Field Effect Transistor - SOIC-8
20V 6.5A 2.5W 35m´Î@4.5V6.5A 1V@250Ã×A P Channel SOIC-8_150mil MOSFETs ROHS
MOSFET, P-CH, -20V, -6.5A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-6.5A; Source Voltage Vds:-20V; On Resistance
These P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS8434.