onsemi FDS6162N3

Mosfet N-ch 20V 21A 8-SOIC / Trans Mosfet N-ch 20V 21A 8-PIN Flmp SOIC T/r
$ 1.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6162N3.

IHS

Datasheet6 pages23 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS6162N7
Trans MOSFET N-CH 20V 23A 8-Pin FLMP SOIC T/R
onsemiFDS6064N3
MOSFET N-CH 20V 23A 8-SOIC
VISHAY SI4477DY-T1-GE3 MOSFET Transistor, P Channel, -26.6 A, -20 V, 0.0051 ohm, -4.5 V, -1.5 V
InfineonIRF7404TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7314TRPBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.058Ohm;ID -5.3A;SO-8;PD 2W;VGS +/-12
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC

Descriptions

Descriptions of onsemi FDS6162N3 provided by its distributors.

MOSFET N-CH 20V 21A 8-SOIC / Trans MOSFET N-CH 20V 21A 8-Pin FLMP SOIC T/R
20V/12V, 4.5/6MO, NCH, SINGLE, SO8 FLMP, 300A GOX, PTII
Power Field-Effect Transistor, 21A I(D), 20V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:21A; Resistance, Rds On:0.0045ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.9V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:60A; No. of Pins:8; Power Dissipation:3mW; Voltage, Vds Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd