onsemi FDPF51N25YDTU

N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
$ 0.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF51N25YDTU.

IHS

Datasheet14 pages3 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
-0.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.906
$ 1.331
Stock
77,610
185,167
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
51 A
28 A
Threshold Voltage
-
5 V
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
38 W
320 W
Input Capacitance
3.41 nF
3.41 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-26
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
InfineonIRFI4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB Full-Pak package
Trans MOSFET N-CH 250V 4A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF40NF20
Transistor MOSFET N-CH 200V 40A 3-Pin (3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi FDPF51N25YDTU provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
Power Field-Effect Transistor, 51A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
38W(Tc) 5V@ 250µA 70nC@ 10V 1individualNChannel 250V 60mΩ@ 25.5A,10V 3.41pF@25V TO-220F-3,Y-FORMING Through hole mounting
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd