Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRFS634B_FP001

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFS634B_FP001.

IHS

Datasheet12 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiFQPF9N25C
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
onsemiFQPF9N30
Trans MOSFET N-CH 300V 6A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF10N20
40W(Tc) 30V 5V@250µA 18nC@10V 1 N-Ch 200V 360mΩ@3.4A,10V 6.8A 670pF@25V TO-220F TH
P-Ch MOSFET 200V 7.3A 470mΩ@3.65A,10V 50W(Tc) 30V 5V@250µA 40nC@10V 1.2nF@25V TO-220F-3 TH 10.67mm × 4.7mm × 16.3mm

Descriptions

Descriptions of onsemi IRFS634B_FP001 provided by its distributors.

Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220F, 3 PIN
38W(Tc) 30V 4V@ 250µA 38nC@ 10V 1individualNChannel 250V 450mΩ@ 4.05A,10V 8.1A 1nF@25V TO-220F Through hole mounting 10.67mm*4.7mm*16.3mm
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters and switch mode power supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS634BFP001