STMicroelectronics STF40NF20

Transistor MOSFET N-CH 200V 40A 3-Pin (3+Tab) TO-220FP Tube
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF40NF20.

Components Direct

Datasheet17 pages21 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+95.55%

CAD Models

Download STMicroelectronics STF40NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
150V Single N-Channel HEXFET Power MOSFET in a TO-220 Full-Pak(Iso), FULLPAK220-3, RoHS
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220F
InfineonIRFI4321PBF
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak package, TO-220-3 FP, RoHS
InfineonIRFI4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB Full-Pak package

Descriptions

Descriptions of STMicroelectronics STF40NF20 provided by its distributors.

Transistor MOSFET N-CH 200V 40A 3-Pin (3+Tab) TO-220FP Tube
STF40NF20 N-channel MOSFET Transistor, 40 A, 200 V, 3-Pin TO-220FP
Power MOSFET, N Channel, 200 V, 20 A, 0.038 ohm, TO-220FP, Through Hole
N-channel 200V - 0.038Ohm -40A- D2PAK/TO-220/TO-220FP/TO-247
40 A 200 V 0.045 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 40A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
40W(Tc) 20V 4V@ 250µA 75nC@ 10 V 1individualNChannel 200V 45mΩ@ 20A,10V 40A 2.5nF@25V TO-220FP Through hole mounting 20mm(height)
MOSFET, N CH, 200V, 40A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:200V; On Resistance Rds(on):38mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:40W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:40A; Package / Case:TO-220FP; Power Dissipation Pd:40W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics