onsemi FDPF44N25T

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF44N25T.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
-9.24%

CAD Models

Download onsemi FDPF44N25T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDPF51N25
N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF40NF20
Transistor MOSFET N-CH 200V 40A 3-Pin (3+Tab) TO-220FP Tube
onsemiFQPF6P25
Trans MOSFET P-CH 250V 4.2A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FDPF44N25T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
N-Channel 250 V 0.069 Ohm Through Hole Mosfet TO-220F
MOSFET, N CH, 250V, 0.058OHM, 44A, TO-220F-3
Power Field-Effect Transistor, 44A I(D), 250V, 0.069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
38W(Tc) 30V 5V@ 250µA 61nC@ 10 V 1individualNChannel 250V 69mΩ@ 22A,10V 44A 2.87nF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, N CH, 250V, 44A, TO-220F-3; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.058ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:38W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd