onsemi FDPF51N25

N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF51N25.

Farnell

Datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet8 pages17 years ago
Datasheet8 pages22 years ago

IHS

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-40.97%

CAD Models

Download onsemi FDPF51N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.331
$ 0.906
Stock
185,563
74,728
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
Drain to Source Voltage (Vds)
250 V
250 V
Continuous Drain Current (ID)
28 A
51 A
Threshold Voltage
5 V
-
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
320 W
38 W
Input Capacitance
3.41 nF
3.41 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
InfineonIRFI4229PBF
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB Full-Pak package
onsemiFQPF9N25C
Power MOSFET, N-Channel, QFET®, 250 V, 8.8 A, 430 mΩ, TO-220F
Trans MOSFET N-CH 250V 8.1A 3-Pin(3+Tab) TO-220F Rail
Power MOSFET, N-Channel, QFET®, 200 V, 9.5 A, 360 mΩ, TO-220F
STMicroelectronicsSTF40NF20
Transistor MOSFET N-CH 200V 40A 3-Pin (3+Tab) TO-220FP Tube

Descriptions

Descriptions of onsemi FDPF51N25 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
N-Channel 250 V 60 mOhm Flange Mount Mosfet - TO-220F
onsemi N-Ch MOSFET UniFET Series Vds=250V 51A TO-220F TH 3-Pin
Power Field-Effect Transistor, 28A I(D), 250V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
MOSFET,N CH,250V,28A,TO220F; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:250V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:117W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:3620pF; Current Id Max:28A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.07°C/W; On State Resistance Max:60mohm; On State Resistance Typ:48mohm; Package / Case:TO-220F; Pin Configuration:G(1),D(2),S(3); Power Dissipation Pd:117W; Power Dissipation Pd:117W; Pulse Current Idm:112A; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF51N25.