onsemi FDPF12N60NZ

N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF12N60NZ.

Upverter

Technical Drawing1 page5 years ago

Newark

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-19.93%

CAD Models

Download onsemi FDPF12N60NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
$ 1.238
Stock
438,695
175,249
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
4 V
Rds On Max
650 mΩ
650 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
39 W
51 W
Input Capacitance
1.676 nF
2.29 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
MOSFET N-CH 500V 13A TO-220F
N-Channel QFET® MOSFET 500V, 13A, 480mΩ
STMicroelectronicsSTP14NK60ZFP
STP14NK60ZFP N-channel MOSFET Transistor, 13.5 A, 600 V, 3-Pin TO-220FP
STMicroelectronicsSTF12NK60Z
Power MOSFET, N Channel, 650 V, 10 A, 640 Milliohms, TO-220FP, 3 Pins, Through Hole
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F

Descriptions

Descriptions of onsemi FDPF12N60NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
FDPF12N60NZ Series 600 V 12 A 650 mOhm N-Ch PowerTrench® MOSFET - TO-220F
MOSFET, N-Ch, 600V, 12A, 650mΩ@6A,10V, 39W(Tc), 30V, 5V@250µA, 34nC@10V, 1.676nF@25V, TO-220F-3, TH, 10.16mm × 4.7mm × 19.1mm
Power Field-Effect Transistor, 12A I(D), 600V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 0.53OHM, 12A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.53ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:39W; MSL:- ;RoHS Compliant: Yes
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd