onsemi FQPF13N50CT

N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF13N50CT.

onsemi

Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 10 A, 610 mΩ, TO-220F
onsemiFDP16N50
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220 Rail
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F
STMicroelectronicsSTF16N50U
N-channel 500 V, 0.47 Ohm, 15 A UltraFAST MESH(TM) Power MOSFET in TO-220FP package
onsemiFQP11N40
Trans MOSFET N-CH 400V 11.4A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FQPF13N50CT provided by its distributors.

N-Channel QFET® MOSFET 500V, 13A, 480mΩ
Power Field-Effect Transistor, 13A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs N-CH/500V/13A QFET C-Series
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd