Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF13N50CF

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF13N50CF.

IHS

Datasheet8 pages12 years ago

Farnell

Factory Futures

onsemi

element14 APAC

Inventory History

3 month trend:
+86.99%

CAD Models

Download onsemi FQPF13N50CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
STMicroelectronicsSTP14NK60ZFP
STP14NK60ZFP N-channel MOSFET Transistor, 13.5 A, 600 V, 3-Pin TO-220FP
onsemiFCPF11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220F
STMicroelectronicsSTP15NK50ZFP
Mosfet Transistor, N Channel, 14 A, 500 V, 340 Mohm, 10 V, 3.75 V Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FQPF13N50CF provided by its distributors.

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 13 A, 540 mΩ, TO-220F
N-Channel 500 V 0.54 Ohm Flange Mount Mosfet - TO-220F
Trans MOSFET N-CH 500V 10.5A 3-Pin(3+Tab) TO-220FP Rail
Power Field-Effect Transistor, 13A I(D), 500V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 500V, 13A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 13A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.43ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Po
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF13N50CF.