onsemi FQPF13N50C

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
$ 1.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF13N50C.

Future Electronics

Datasheet10 pages12 years ago
Datasheet10 pages20 years ago

IHS

onsemi

B+D Enterprises

Fairchild Semiconductor

Inventory History

3 month trend:
-26.58%

CAD Models

Download onsemi FQPF13N50C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
STMicroelectronicsSTP14NK50ZFP
STMicroelectronics N-Channel MOSFET, MDmesh SuperMESH, Vds=500V, 14A, TO-220FP, TH, 3-Pin
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 11 A, 550 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500 V, 15 A, 480 mΩ, TO-220F
onsemiFDP16N50
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTF13NK50Z
N-channel 500 V, 0.4 Ohm, 11 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF13N50C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-220F
FQPF13N50C Series 500 V 0.48 Ohm Through Hole N-Channel Mosfet - TO-220F
500V N-CHANNEL MOSFET QFET Power Field-Effect Transistor, 13A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
48W(Tc) 30V 4V@ 250uA 56nC@ 10 V 2individualNChannel 500V 540mΩ@ 6.5A,10V 13A 2.055nF@ 25V TO-220F Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF13N50C.