STMicroelectronics STF12NK60Z

Power MOSFET, N Channel, 650 V, 10 A, 640 Milliohms, TO-220FP, 3 Pins, Through Hole
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF12NK60Z.

IHS

Datasheet15 pages21 years ago

Farnell

iiiC

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-1.97%

CAD Models

Download STMicroelectronics STF12NK60Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP13NK60ZFP
N-Channel 600 V, 0.48 Ohm, 13 A TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 12 A, 540 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTF13NK50Z
N-channel 500 V, 0.4 Ohm, 11 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF12NK60Z provided by its distributors.

Power MOSFET, N Channel, 650 V, 10 A, 640 Milliohms, TO-220FP, 3 Pins, Through Hole
N-channel 600 V, 0.53 Ohm, 10 A Zener-protected SuperMESH(TM)2 Power MOSFET in a TO-220FP package
Trans MOSFET N-CH 600V 10A 3-Pin (3+Tab) TO-220FP Tube
10 A 600 V 0.64 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, N CH, 650V, 10A, TO220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):530mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:10A; Package / Case:TO-220FP; Power Dissipation Pd:35W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:3.75V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics