onsemi NTP85N03G

Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP85N03G.

IHS

Datasheet8 pages5 years ago

onsemi

element14

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTP85N03G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
Stock
936,709
648,792
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
28 V
28 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
6.8 mΩ
6.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
80 W
80 W
Input Capacitance
2.15 nF
2.15 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2009-09-30
LTD Date2010-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNTP85N03
Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
onsemiNTP90N02G
Tube Through Hole N-Channel Single Mosfet Transistor 90A Ta 90A 85W 60ns
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL8113PBF
MOSFET, N Ch., 30V, 105A, 6 MOHM, 23 NCQG, TO-220AB, Pb-Free

Descriptions

Descriptions of onsemi NTP85N03G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 85A Tc 85A 80W 30ns
Trans MOSFET N-CH 28V 85A 3-Pin(3+Tab) TO-220AB Tube
Power MOSFET 85 Amps, 28 Volts
Power Field-Effect Transistor, 15A I(D), 60V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs- Power and Small Signal 28V 85A N-Channel
80W(Tc) 20V 3V@ 250µA 29nC@ 4.5 V 1individualNChannel 28V 6.8mΩ@ 40A,10V 85A 2.15nF@24V TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd