Technical
Continuous Drain Current (ID)42 A
Current Rating87 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6.3 mΩ
Drain to Source Voltage (Vds)30 V
Element ConfigurationSingle
Fall Time4.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.13 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation79 W
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Nominal Vgs20 V
Number of Channels1
Number of Elements1
On-State Resistance6.3 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation79 W
Rds On Max6.3 mΩ
Recovery Time24 ns
Resistance6.3 MΩ
Rise Time41 ns
Schedule B8541290080
Threshold Voltage2.25 V
Turn-Off Delay Time16 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)30 V