onsemi FDP6670AL

Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP6670AL.

IHS

Datasheet5 pages23 years ago
Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiFDP8896
RAIL/30V,92A,5.9m ohm ,NCH,TO220,POWER TRENCH MOSFET
InfineonIRF3709ZPBF
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRLB8748PBF
Single N-Channel 30 V 4.8 mOhm 15 nC HEXFET® Power Mosfet - TO-220-3
onsemiNTP90N02G
Tube Through Hole N-Channel Single Mosfet Transistor 90A Ta 90A 85W 60ns
onsemiNTP90N02
Tube Through Hole N-Channel Single Mosfet Transistor 90A Ta 90A 85W 60ns

Descriptions

Descriptions of onsemi FDP6670AL provided by its distributors.

Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 80A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 3-TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:75W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220; Power Dissipation Pd:75W; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd