Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDP8880

N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
$ 0.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8880.

IHS

Datasheet11 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDP8880 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-28
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiNTP65N02R
Tube Through Hole N-Channel Single Mosfet Transistor 7.6A Ta 58A Tc 58A 62.5W 10ns
Power MOSFET 24V, 65 A, N-Channel D2PAK, & TO-220
InfineonIRF3708PBF
MOSFET N-CH 30V 62A TO220AB N-Channel 30 V 62A (Tc) 87W (Tc) Through Hole TO-220AB
InfineonIRL3103PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;TO-220AB;PD 94W;VGS +/-1

Descriptions

Descriptions of onsemi FDP8880 provided by its distributors.

N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
N-Channel PowerTrench® MOSFET 30V, 54A, 11.6mΩ
Trans MOSFET N-CH 30V 11A 3-Pin(3+Tab) TO-220AB Tube
30V,54A,11.6 OHMS,NCH,TO220,POWER TRENCH MOSFET
Power Field-Effect Transistor, 11A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
55W(Tc) 20V 2.5V@ 250µA 29nC@ 10V 1individualNChannel 30V 11.6mΩ@ 40A,10V 11A,54A 1.24nF@15V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:54A; Drain Source Voltage Vds:30V; On Resistance Rds(on):11.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:55W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:54A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:55W; Power Dissipation Pd:55W; Power Dissipation Ptot Max:55W; Pulse Current Idm:65A; Termination Type:Through Hole; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8880.