Infineon IRL3713PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.6MILLIOHMS; Id 260A; TO-220AB; Pd 330W; -55DE
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3713PBF.

element14 APAC

Datasheet12 pages13 years ago

IHS

Factory Futures

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL3713PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRF2903ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.4Milliohms;ID 260A;TO-220AB;PD 290W;-55de
InfineonIRLB8743PBF
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRL7833PBF
MOSFET, N Ch., 30V, 150A, 3.8 MOHM, 32 NC QG, TO-220AB, Pb-Free
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
TO-220AB,SINGLE,NCH,30V,0.0023 OHM LOGIC LEVEL DENSE TRENCH
onsemiFDP8860
N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ

Descriptions

Descriptions of Infineon IRL3713PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;TO-220AB;PD 330W;-55de
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 4 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 260A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 260A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
330W(Tc) 20V 2.5V@ 250µA 110nC@ 4.5 V 1individualNChannel 30V 3mΩ@ 38A,10V 260A 5.89nF@15V TO-220AB Through hole mounting 10mm*4.4mm*15.65mm
MOSFET, N, 30V, 200A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:260A; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:3mohm; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:1040A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3713PBF
  • IRL3713
  • IRL3713 PBF
  • SP001567066