onsemi FDP61N20

N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP61N20.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-4.32%

CAD Models

Download onsemi FDP61N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDP52N20
N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
InfineonIRFB4227PBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 19.7 Milliohms;ID 65A;TO-220AB;PD 330W
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
onsemiFDP51N25
Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220

Descriptions

Descriptions of onsemi FDP61N20 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
Transistor: N-MOSFET; unipolar; 200V; 38.5A; 417W; TO220; UniFET™
MOSFET N-CH 200V 61A TO-220 / Trans MOSFET N-CH 200V 61A 3-Pin(3+Tab) TO-220 Tube
N-Channel 200 V 41 mO 417 W Flange Mount Mosfet - TO-220
onsemi UniFET N-Ch MOSFET Vds=200V Id=61A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 61A I(D), 200V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:200V; On Resistance Rds(on):41mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:61A; Package / Case:TO-220; Power Dissipation Pd:417W; Power Dissipation Pd:417W; Pulse Current Idm:244A; Repetitive Avalanche Energy Max:41.7mJ; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP61N20.