Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB4227PBF

MOSFET, Power; N-Ch; VDSS 200V; RDS(ON) 19.7 Milliohms; ID 65A; TO-220AB; PD 330W
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4227PBF.

IHS

Datasheet8 pages19 years ago
Datasheet9 pages19 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+19.88%

CAD Models

Download Infineon IRFB4227PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFB4127PBF
Single N-Channel 200 V 20 mOhm 150 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRFB4228PBF
150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFDP61N20
N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
InfineonIRFB4229PBF
IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
onsemiFDP52N20
N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
onsemiFDP51N25
Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of Infineon IRFB4227PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 19.7 Milliohms;ID 65A;TO-220AB;PD 330W
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 65A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 200V 65A TO-220AB
Single N-Channel 200 V 24 mOhm 98 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 200 V, 65 A, 0.024 ohm, TO-220AB, Through Hole
HEXFET POWER MOSFET Power Field-Effect Transistor, 65A I(D), 200V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 200V, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:65A; Drain Source Voltage Vds:200V; On Resistance Rds(on):19.7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:140mJ; Capacitance Ciss Typ:4600pF; Cont Current Id @ 100°C:46A; Cont Current Id @ 25°C:65A; Current Id Max:65A; Package / Case:TO-220AB; Power Dissipation Pd:190W; Power Dissipation Pd:330W; Pulse Current Idm:260A; Rth:0.45; Termination Type:Through Hole; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 65 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 19.7 / Gate-Source Voltage V = 30 / Fall Time ns = 31 / Rise Time ns = 20 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 33 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 330

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4227
  • IRFB 4227PBF
  • IRFB4227
  • IRFB4227 PBF
  • SP001565892