onsemi FDP24N40

N-Channel Power MOSFET, UniFETTM, 400V, 24A, 175mΩ, TO-220
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP24N40.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FDP24N40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
Stock
180,208
167,806
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vds)
400 V
400 V
Continuous Drain Current (ID)
24 A
26 A
Threshold Voltage
-
-
Rds On Max
175 mΩ
160 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
227 W
265 W
Input Capacitance
3.02 nF
3.185 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-29
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemiFDP26N40
N-Channel Power MOSFET, UniFETTM, 400V, 26A, 160mΩ, TO-220
onsemiFDP20N50F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220
onsemiFDP22N50N
N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole
STMicroelectronicsSTP20NM50
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 20A TO-220
STMicroelectronicsSTP15NK50Z
N-Channel 500 V 340 mOhm Flange Mount SuperMESH Power Mosfet - TO-220

Descriptions

Descriptions of onsemi FDP24N40 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 400V, 24A, 175mΩ, TO-220
N-Channel 400 V 175 mOhm Flange Mount Mosfet - TO-220
Trans MOSFET N-CH 400V 24A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 24A I(D), 400V, 0.175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
227W(Tc) 30V 5V@ 250µA 60nC@ 10 V 1individualNChannel 400V 175mΩ@ 12A,10V 24A 3.02nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP24N40.