Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP20NM50

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 20A TO-220
$ 2.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP20NM50.

Newark

Datasheet14 pages20 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.97%

CAD Models

Download STMicroelectronics STP20NM50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTP20NM60FD
Transistor MOSFET N-CH 600V 20A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP20NM60
N-Channel 600V - 0.25Ohm - 20A - TO-220 MDmesh™ POWER MOSFET
STMicroelectronicsSTP21NM60ND
N-channel 600 V, 0.17 Ohm typ., 17 A, FDmesh(TM) II Power MOSFET (whit fast diode) in TO-220 package
onsemiFDP15N40
MOSFET, N CH, 400V, 0.24OHM, 15A, TO-220-3; Transistor Polarity:N Channel; Conti
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP20NM50 provided by its distributors.

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 20A TO-220
N-channel 500 V, 0.20 Ohm typ., 20 A MDmesh(TM) Power MOSFET
Power MOSFET, N Channel, 550 V, 20 A, 0.25 ohm, TO-220, Through Hole
Power Field-Effect Transistor, 20A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
192W(Tc) 30V 5V@ 250µA 56nC@ 10 V 1individualNChannel 500V 250mΩ@ 10A,10V 20A 1.48nF@25V TO-220 Through hole mounting 10.4mm*4.6mm*9.15mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:550V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.25Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP20NM50.