onsemi FDP20N50F

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP20N50F.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages22 years ago

Master Electronics

onsemi

Farnell

_legacy Avnet

Inventory History

3 month trend:
+2.11%

CAD Models

Download onsemi FDP20N50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.74
$ 1.98
Stock
235,624
385,241
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
260 mΩ
260 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
250 W
38.5 W
Input Capacitance
3.39 nF
3.39 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDP22N50N
N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole
STMicroelectronicsSTP20NM50
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 500V 20A TO-220
STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220

Descriptions

Descriptions of onsemi FDP20N50F provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220
Single N-Channel 500 V 0.26 Ohm 65 nC 250 W DMOS Flange Mount Mosfet - TO-220-3
Power Field-Effect Transistor, 20A I(D), 500V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 500V, 20A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.22ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:250W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP20N50F.