onsemi FDPF20N50FT

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF20N50FT.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages22 years ago

Farnell

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+15.63%

CAD Models

Download onsemi FDPF20N50FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.98
$ 1.74
Stock
385,241
235,624
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
260 mΩ
260 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
38.5 W
250 W
Input Capacitance
3.39 nF
3.39 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP

Descriptions

Descriptions of onsemi FDPF20N50FT provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220FP Tube
RAIL/500V, 20A,0.26 ohm, NCH MOSFET
Power Field-Effect Transistor, 20A I(D), 500V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 500V, 20A, TO-220F;
onsemi NChannel EnhancedMOSTube UniFETseries, Vds=500 V, 20 A, TO-220Fencapsulation, Through hole mounting, 3Pin
POWER FIELD-EFFECT TRANSISTOR, 2
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF20N50FT.